RF1179-000
RF1179-000
Description:
1.25A 16V 1812 resettable fuse
Supplier:
LITTELFUSE
Matchcode:
MINISMDC125F/16-2
Rutronik No.:
FUSE9835
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
- Termination
- SMT
- I(HOLD)
- 1.25 A
- Voltage
- 16 V
- Dimension
- 1812
- Version
- SMD
- I(MAX)
- 100 A
- Approvals
- UR/TUV
- Series
- RF
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks