Cart

QK012LH5TP

LITTELFUSE QK012LH5TP

image shown is a representation only

LITTELFUSE

ALTERNISTOR 12A 1000V TO220
Supplier: Littelfuse
Matchcode: QK012LH5TP
Rutronik No.: THYR90041
Unit Pack: 50
MOQ: 500
package: TO220
Packaging: TUBE
On request
1.79 $
895.00 $

Parameter

I (TRMS) eff
12 A
U(RRM)
1000 V
Tab voltage
INSULATED
I(GT) max
50 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?