Cart

Q6025LH5TP

LITTELFUSE Q6025LH5TP

image shown is a representation only

LITTELFUSE

TRIAC 25A 600V TO220AB 50mA
Supplier: Littelfuse
Matchcode: Q6025LH5TP
Rutronik No.: THYR90036
Unit Pack: 50
MOQ: 500
package: TO220
Packaging: TUBE
On request
2.04 $
1,020.00 $

Parameter

I (TRMS) eff
25 A
U(RRM)
600 V
I(GT) max
50 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?