PSX1XLUB0125X
PSX1XLUB0125X
Description:
POWR-SPEED SQB SIZE 1XL BOLTED BL 125A
Supplier:
LITTELFUSE
Matchcode:
FU125AF
Rutronik No.:
FUSE11677
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Current
- 125 A
- Time characteri
- FAST
- Voltage
- 1500 V
- Breaking capaci
- 250000
- Series
- PSX
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85351000900
- Country
- Mexico
- Supplier Lead time
- 19 weeks