PSR072FL0250Z
PSR072FL0250Z
Description:
POWER 250A 1300VAC fast SIZE 72
Supplier:
LITTELFUSE
Matchcode:
PSR072FL0250Z
Rutronik No.:
FUSE12546
Unit Pack:
2
MOQ:
2
Packaging:
BULK
- Current
- 630 A
- Time characteri
- FAST
- Voltage
- 1300 V
- Dimension
- 60x66
- Breaking capaci
- 100000
- Series
- PSR
- Approvals
- UL/IEC
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85351000900
- Country
- Mexico
- Supplier Lead time
- 18 weeks