PSR072DL0500X
PSR072DL0500X
Description:
POWER 500A 1250VAC fast SIZE 72
Supplier:
LITTELFUSE
Matchcode:
FU500AF
Rutronik No.:
FUSE10504
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Current
- 500 A
- Time characteri
- FAST
- Voltage
- 1250 V
- Breaking capaci
- 100000
- Series
- PSR
- Approvals
- UL/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85351000900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 25 weeks