PSR030FL0200Z
PSR030FL0200Z
Description:
POWER 200A 700VAC fast SIZE 30
Supplier:
LITTELFUSE
Matchcode:
FU200AF
Rutronik No.:
FUSE9944
Unit Pack:
3
MOQ:
3
Packaging:
BULK
- Current
- 200 A
- Time characteri
- FAST
- Voltage
- 700 V
- Breaking capaci
- 200000
- Series
- PSR
- Approvals
- UL/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 19 weeks