Cart

PLED6Q12

LITTELFUSE PLED6Q12

image shown is a representation only

LITTELFUSE

LED PROTECTOR 6V QFN UNI
Supplier: Littelfuse
Matchcode: PLED6Q12
Rutronik No.: TY5406
Unit Pack: 1
MOQ: 1
package: QFN
Packaging: REEL
In Stock
0.5779 $
0.58 $

Prices

1 0.5779 $
10,000 0.5056 $

LED PROTECTOR 6V QFN UNI Description

PLED Series Open LED protectors provide a switching electronic shunt path when a single LED in an LED array fails as an open circuit. This ensures that the entire array of LEDs will continue to function even if a single LED in the array does not. This provides higher reliable lighting functions in applications such as headlights, aircrafts, aircraft runway lighting, roadside warning lights, etc.

This device is compatible with one watt LEDs that have a normal 350 mA, 3V characteristic, but can extend up to 1000 mA LED applications. The PLED Series is available in two surface mount packages, the DO-214 and the Quad Flat Pak Nolead (QFN™). The QFN's low profile, chip scale package (CSP) is ideal for dense board applications.

Features:

  • RoHS compliant
  • Chip Scale Package (CSP)
  • Small footpring (QFN)
  • SIDACtor® brand technology
  • Compatible to industrial lighting environments
  • Compatible with switching speeds up to 10kHz
  • Automatically resets after power cycle

Parameter

I (TRMS) eff
1 A
U(RRM)
6 V
Automotive
NO
Package
QFN
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Philippines
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?