PLED5HT

image shown is a representation only
Supplier: Littelfuse
Matchcode: PLED5HT
Rutronik No.: TY5371
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
LED PROTECTOR 4,9V 700mA SOT89 Description
The PLED5HT device is ideal for use in high reliability lighting applications such as traffic lighting, advertising lighting, and runway lighting.
Key Features and Benefits:
- Reverse Battery/Power Protection
- Open LED bypass up to 700 mA
- ESD, IEC 61000-4-2, ±8kV contact, ±15 kV air
- Resets after power cycle
- Fast switching
- Low Turn-On (Trigger Voltage)
- SOT-89 package
The PLED5HT protector provides three methods for increasing the reliability of LED lighting:
- LED failure protection: If one of the LEDs in an array fails open, the device provides a substitute electronic path so that the array continues to function
- ESD Protection: It protects against ESD events up to ±8 kV for contact discharges and ±15 kV for air discharges per the IEC 61000-4-2 electrostatic immunity standard.
- Reverse battery and power protection: It provides protection in the case of accidental reverse battery or power connection.
Parameter
- I(GT) max
- 700 mA
- Automotive
- NO
- Package
- SOT89
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- ABC-Code
- B
- Supplier Lead time
- 12 weeks