Cart

PGB102ST23WR

LITTELFUSE PGB102ST23WR

image shown is a representation only

LITTELFUSE

ESD PROTECTION SOT23
Supplier: Littelfuse
Matchcode: PGB102ST23WR
Rutronik No.: DTRL7918
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3957 $
1,187.10 $

Parameter

Package
SOT23
Application
BIDIRECTIO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?