Cart

P6KE6.8A

LITTELFUSE P6KE6.8A

image shown is a representation only

LITTELFUSE

TVS-DIODE UNI 0,6KW 6.8V DO15
Supplier: Littelfuse
Matchcode: P6KE6.8A
Rutronik No.: DTRL10313
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1388 $
555.20 $

Prices

4,000 0.1388 $
8,000 0.1349 $
12,000 0.1253 $
16,000 0.1157 $

TVS-DIODE UNI 0,6KW 6.8V DO15 Description

The P6KE Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

  • Halogen-Free and RoHS compliant
  • Typical maximum temperature coefficient ΔVBR = 0.1% × VBR@25°C
  • Glass passivated junction
  • 600W peak pulse capability at 10×1000μs waveform, repetition rate (duty cycles):0.01%
  • Fast response time: typically less than 1.0ps from 0 Volts to BV min
  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical IR less than 1μA above 13V
  • High temperature soldering guaranteed: 265°C./10 seconds/ 0.375”,(9.5mm) lead length, 51bs., (2.3kg) tension
  • Plastic package has Underwriters LaboratoryFlammability classification 94V-O
  • Matte Tin Lead–free plated

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6.8 V
Automotive
NO
Clamping voltag
10.8 V
Stand-off V Vwm
5.8 V
Serie
P6KE
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?