Cart

P4KE75A

LITTELFUSE P4KE75A

image shown is a representation only

LITTELFUSE

TRANSIL UNI 0,4KW 75V DO41
Supplier: Littelfuse
Matchcode: P4KE75A
Rutronik No.: DTRL9044
Unit Pack: 5000
MOQ: 5000
package: DO41
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.169 $
845.00 $

Prices

5,000 0.169 $
15,000 0.1255 $

TRANSIL UNI 0,4KW 75V DO41 Description

Features:

  • Halogen-Free and RoHS compliant
  • Plastic package
  • Glass passivated chip junction in DO-41 Package
  • 400W surge capability at 10/1000 us wave form
  • Excellent clamping capability
  • Low zener impedance
  • Fast response time: typically less than 1.0ps from 0 Volts to V(BR) min.
  • Typical IR less than 1uA above 10V
  • (9.5mm) lead length, 5lbs., (2.3kg) tension
  • Parameter

    Package
    DO41
    PowerDissipati
    0.4 kW
    Application
    UNIDIRECTI
    Breakdown-V(BR)
    75 V
    Automotive
    NO
    Clamping voltag
    103 V
    Stand-off V Vwm
    64.1 V
    Serie
    P4KE
    Tolerance
    5 %
    Leadfree Defin.
    RoHS-conform
    Packaging
    REEL
    ECCN
    EAR99
    Customs Tariff No.
    85411000000
    Country
    China
    ABC-Code
    C
    Supplier Leadtime
    12 weeks
    With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

    Password forgotten?