Cart

P0080SALRP

LITTELFUSE

SIDAC 6V 50A DO214AA
Supplier: Littelfuse
Matchcode: P0080SALRP
Rutronik No.: TY5389
Unit Pack: 2500
MOQ: 2500
package: DO214AA
Packaging: REEL
On request
0.8349 $
2,087.25 $

Prices

2,500 0.8349 $
5,000 0.7514 $
7,500 0.7097 $

Parameter

I (TRMS) eff
50 A
U(RRM)
6 V
Automotive
NO
Package
DO214AA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?