Cart

MDSR-7-25-30

LITTELFUSE MDSR-7-25-30

image shown is a representation only

LITTELFUSE

REED 12,7mmglass 25-30AT 1NO
Supplier: Littelfuse
Matchcode: MDSR72530
Rutronik No.: REL8093
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
0.6506 $
650.60 $

Prices

1,000 0.6506 $
2,000 0.6234 $

Parameter

Normaly open
1
Switch current
0.5 A
Switch volt[DC]
200 V[DC]
Length
12.7 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
United States
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?