Cart

MCR69-3G

LITTELFUSE MCR69-3G

image shown is a representation only

LITTELFUSE

TRIAC 25A 100V TO-220
Supplier: Littelfuse
Matchcode: MCR69-3G
Rutronik No.: THYR90253
Unit Pack: 50
MOQ: 500
package: TO-220
Packaging: TUBE
On request
1.36 $
680.00 $

Parameter

I (TRMS) eff
25 A
U(RRM)
100 V
I(GT) max
120 mA
Automotive
NO
Package
TO-220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?