Cart

MAC12NG

LITTELFUSE MAC12NG

image shown is a representation only

LITTELFUSE

TRIAC 12A 800V TO-220
Supplier: Littelfuse
Matchcode: MAC12NG
Rutronik No.: THYR90260
Unit Pack: 50
MOQ: 50
package: TO-220
Packaging: TUBE
On request
2.27 $
113.50 $

Prices

50 2.27 $
100 2.04 $
150 1.99 $
250 1.93 $
450 1.73 $

Parameter

I (TRMS) eff
12 A
U(RRM)
800 V
I(GT) max
120 mA
Automotive
NO
Package
TO-220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?