Cart

LSP10240SX3333

LITTELFUSE

Modul LSP10 AC=240V 10KA
Supplier: Littelfuse
Matchcode: MODUL240V
Rutronik No.: WVDR2618
Unit Pack: 8
MOQ: 80
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
20.84 $
1,667.20 $

Parameter

U(AC)
240 V
Max.current
20000 A
Packaging
BULK
Automotive
NO
Package
THT
Spec.features
MODUL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?