Cart

LSP05G277SX3333

LITTELFUSE

Modul LSP05 AC=277V 5KA
Supplier: Littelfuse
Matchcode: MODUL277V
Rutronik No.: WVDR2629
Unit Pack: 15
MOQ: 150
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
11.37 $
1,705.50 $

Parameter

U(AC)
277 V
Max.current
10000 A
Packaging
BULK
Automotive
NO
Package
THT
Spec.features
MODUL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?