Cart

LFUSCD30120B

LITTELFUSE

SiC-SCHOTTKY 30A 1200V TO247-3
Supplier: Littelfuse
Matchcode: LFUSCD30120B
Rutronik No.: DSKY4738
Unit Pack: 30
MOQ: 240
package: TO247-3
Packaging: TUBE
On request
37.00 $
8,880.00 $

Parameter

V(RRM)
1200 V
Configuration
CommonCath
I(F)per diode
15 A
V(F)
1.5 V
Mounting
THT
Technology
SiC
T(j) max
175 °C
I(FSM)
120 A
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?