LFJ601003C
LFJ601003C
Description:
600V CLASS J BLOCK 100A 3 POLE
Supplier:
LITTELFUSE
Matchcode:
FUH10X38BLOCK
Rutronik No.:
FUSE10475
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Automotive
- NO
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Approvals
- UL/CSA
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 24 weeks