L75QS800.X
L75QS800.X
Description:
HIGH SPEED FUSE 800A 750VDC
Supplier:
LITTELFUSE
Matchcode:
FU800AFF
Rutronik No.:
FUSE10358
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Current
- 800 A
- Time characteri
- FAST
- Voltage
- 750 V
- Breaking capaci
- 50000
- Series
- L75
- Automotive
- NO
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 26 weeks