Cart

L6008V8TP

LITTELFUSE L6008V8TP

image shown is a representation only

LITTELFUSE

THYRISTOR 8A 600V TO251
Supplier: Littelfuse
Matchcode: L6008V8TP
Rutronik No.: TY5327
Unit Pack: 75
MOQ: 750
package: TO251
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.8636 $
647.70 $

Parameter

I (TRMS) eff
8 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
20 mA
Automotive
NO
Package
TO251
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?