L60030C1SQDINR
L60030C1SQDINR
Description:
HOLDER 10x38 screw term. 1 pol.
Supplier:
LITTELFUSE
Matchcode:
FUH10X38SAFEPANEL
Rutronik No.:
FUSE10240
Unit Pack:
18
MOQ:
18
Packaging:
INDIVIDUAL
- Current rating
- 30 A
- Fuse Version
- 10,3x38
- Type
- Block
- Voltage rating
- 600 V
- Mounting
- Bolt-In
- Cap
- N Y/N
- Automotive
- NO
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Approvals
- UL/CSA
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks