L50S150.V
L50S150.V
Description:
150A 500VAC/DC HIGH SPEED ROUND
Supplier:
LITTELFUSE
Matchcode:
FU150AHS
Rutronik No.:
FUSE12446
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Current
- 150 A
- Time characteri
- FAST
- Voltage
- 500 V
- Breaking capaci
- 200000
- Series
- LQ50S
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 14 weeks