KLKD030.T
KLKD030.T
Description:
30A 600V FAST 10x38 for DC
Supplier:
LITTELFUSE
Matchcode:
FU30AF10X38
Rutronik No.:
FUSE5614
Unit Pack:
10
MOQ:
10
Packaging:
BULK
- Current
- 30 A
- Time characteri
- FAST
- Voltage
- 600 V
- Dimension
- 38,1x10,3
- Breaking capaci
- 100000
- Series
- KLKD
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 8 weeks