Cart

K2200SHRP

LITTELFUSE K2200SHRP

image shown is a representation only

LITTELFUSE

DIAC 1A 220V DO-214AA
Supplier: Littelfuse
Matchcode: K2200SHRP
Rutronik No.: THYR90088
Unit Pack: 2500
MOQ: 2500
package: DO-214AA
Packaging: REEL
On request
0.7845 $
1,961.25 $

Prices

2,500 0.7845 $
5,000 0.7061 $
7,500 0.6668 $

DIAC 1A 220V DO-214AA Description

The new Kxxx0yH is a higher energy SIDAC switch for gas ignition applications requiring higher current pulse current especially at low repetition rate. It is offered in a DO-15 and TO-92 leaded packages as well as DO-214 surface mount package. Voltage activation of this solid state switch is accomplished with peak voltage level of 190 to 280Volts. The SIDAC is a silicon bilateral voltage triggered Thyristor switchthat switches on through a negative resistance region to a low on-state voltage. Conduction will continue until current is interrupted or lowered below minimum holding current of the device.

Features:
  • AC Circuit Oriented
  • Triggering Voltage of 190 to 280V
  • 280A Pulse Current Capability
  • RoHS Compliant


Applications:
  • Suitable for high voltage power supplies, natural gas igniters, and Xenon flash ignition

Parameter

Breakover-V(BO)
230 V
Breakover-I(BO)
50 yA
Automotive
NO
Package
DO-214AA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Spain
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?