K2000SHRP

image shown is a representation only
Supplier: Littelfuse
Matchcode: K2000SHRP
Rutronik No.: TY5459
Unit Pack: 2500
MOQ: 2500
package: DO214
Packaging: REEL
SIDAC 200V DO214 High Energy Description
The new Kxxx0yH is a higher energy SIDAC switch for gas ignition applications requiring higher current pulse current especially at low repetition rate. It is offered in a DO-15 and TO-92 leaded packages as well as DO-214 surface mount package. Voltage activation of this solid state switch is accomplished with peak voltage level of 190 to 280Volts. The SIDAC is a silicon bilateral voltage triggered Thyristor switchthat switches on through a negative resistance region to a low on-state voltage. Conduction will continue until current is interrupted or lowered below minimum holding current of the device.
Features:
Applications:
Features:
- AC Circuit Oriented
- Triggering Voltage of 190 to 280V
- 280A Pulse Current Capability
- RoHS Compliant
Applications:
- Suitable for high voltage power supplies, natural gas igniters, and Xenon flash ignition
Parameter
- I (TRMS) eff
- 1 A
- U(RRM)
- 180 V
- Automotive
- NO
- Package
- DO214
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Supplier Lead time
- 12 weeks