Cart

K1500GRP

LITTELFUSE K1500GRP

image shown is a representation only

LITTELFUSE

SIDAC 1A 155V DO15
Supplier: Littelfuse
Matchcode: K1500GRP
Rutronik No.: TY5424
Unit Pack: 5000
MOQ: 5000
package: DO15
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.424 $
2,120.00 $

Parameter

I (TRMS) eff
1 A
U(RRM)
155 V
Automotive
NO
Package
DO15
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?