JLLS020.T
JLLS020.T
Description:
20A 600VAC FAST CLASS T
Supplier:
LITTELFUSE
Matchcode:
FU20AFPOWER
Rutronik No.:
FUSE9460
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Current
- 20 A
- Time characteri
- FAST
- Voltage
- 600 V
- Breaking capaci
- 200000
- Series
- JLLS
- Approvals
- UL/CSA
- Automotive
- NO
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 14 weeks