IXEL40N400
IXEL40N400
Description:
IGBT 4000V 40A 3.2V ISOPLUS i5-PAK
Supplier:
LITTELFUSE
Matchcode:
IXEL40N400
Rutronik No.:
IGBT3355
Unit Pack:
25
MOQ:
300
package:
ISOPLUS i5
Packaging:
TUBE
Find Alternatives
- V(CE)
- 4000 V
- I(C)
- 40 A
- V(CEsat)
- 3.2 V
- Package
- ISOPLUS i5
- Bodydiode
- NO
- P(tot)
- 380 W
- Automotive
- NO
- t(r)
- 100 nS
- td(off)
- 630 nS
- td(on)
- 160 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- Supplier Lead time
- 37 weeks