ITV9550L1230MR
ITV9550L1230MR
Description:
Battery Protector SMT 30A 3Cell 9550
Supplier:
LITTELFUSE
Matchcode:
ITV9550L1230
Rutronik No.:
FUSE11459
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Current
- 30 A
- Voltage
- 12 V
- Dimension
- 9550
- Breaking capaci
- 80
- Series
- ITV9550
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Taiwan
- Supplier Lead time
- 20 weeks