ITV4030L2015NR
ITV4030L2015NR
Description:
Battery Protector SMT 15A 5Cell 4030 20V
Supplier:
LITTELFUSE
Matchcode:
ITV4030L2015
Rutronik No.:
FUSE11419
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
- Current
- 15 A
- Voltage
- 20 V
- Dimension
- 4030
- Breaking capaci
- 50
- Series
- ITV4030
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Taiwan
- Supplier Lead time
- 20 weeks