Cart

HE721A0500

LITTELFUSE HE721A0500

image shown is a representation only

LITTELFUSE

REEDRELAY 1FormaA 5V
Supplier: Littelfuse
Matchcode: HE721A0500
Rutronik No.: REL7570
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.9262 $
463.10 $

Prices

500 0.9262 $
2,000 0.8877 $

Parameter

Normaly open
1
Switch current
0.5 A
Switch volt[AC]
140 V[AC]
Switch volt[DC]
200 V[DC]
Length
16.4 mm
Width
2.4 mm
Height
2.4 mm
Technology
SMT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?