Cart

DRR-129-52-63

LITTELFUSE DRR-129-52-63

image shown is a representation only

LITTELFUSE

REED 50,80 mmglass 52-63ATU 1NO
Supplier: Littelfuse
Matchcode: DRR1295263
Rutronik No.: REL7940
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
3.80 $
3,800.00 $

Parameter

Normaly open
1
Switch current
3 A
Switch volt[DC]
400 V[DC]
Length
82.55 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Mexico
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?