Cart

AK6-058C

LITTELFUSE AK6-058C

image shown is a representation only

LITTELFUSE

HIGH CURRENT TVS 6A 67V
Supplier: Littelfuse
Matchcode: AK6-058C
Rutronik No.: DTRL9426
Unit Pack: 56
MOQ: 56
package: RadialLead
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
20.52 $
1,149.12 $

HIGH CURRENT TVS 6A 67V Description

The AK6 series of high current transient suppressors have been specially designed for use in A.C. line protection and any demanding applications (AC or DC). They offer superior clamping characteristics over standard S.A.D. technologies by virtue of the Littelfuse Foldbak technology, which provides a clamping voltage lower than the avalanche voltage (but above the rated working voltage). Therefore, any voltage rise due to increased current conduction is contained to a minimum, providing the best possible protection level. They can also be connected in series and/or parallel to create very high capacity protection solutions.

Parameter

Package
RadialLead
Application
BIDIRECTIO
Breakdown-V(BR)
67 V
Automotive
NO
Clamping voltag
110 V
Stand-off V Vwm
58 V
Serie
AK
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?