72R375XH
72R375XH
Description:
3.75A resettable PTCs 72V
Supplier:
LITTELFUSE
Matchcode:
FU3,75ARESET
Rutronik No.:
FUSE7830
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Termination
- THT
- I(HOLD)
- 3.75 A
- Voltage
- 72 V
- Dimension
- 17x23
- I(MAX)
- 40 A
- Approvals
- UR
- Pitch
- 5.1 mm
- Series
- 72R
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks