Cart

64611257133

LITTELFUSE 64611257133

image shown is a representation only

LITTELFUSE

ACS HLDR SYSTEM 646 WITH FUSE
Supplier: Littelfuse
Matchcode: FUH5X20BLOCK
Rutronik No.: FUSE8214
Unit Pack: 3132
MOQ: 3132
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.29 $
4,040.28 $

Prices

3,132 1.29 $
6,264 1.26 $

Parameter

Type
HOLDER
Termination
THT
Fuse Version
5x20
Current rating
6.3 A
Voltage rating
250 V
Mounting
PCB
Touchprotection
N Y/N
Cont.material
Cu
Series
646
Cap
N Y/N
Length
25.8 mm
Width
7.5 mm
Height
12 mm
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Pitch
22.6 mm
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?