Cart

5.0SMDJ26A-T7

LITTELFUSE 5.0SMDJ26A-T7

image shown is a representation only

LITTELFUSE

TVS-DIODE UNI 5KW 30V SMC T7
Supplier: Littelfuse
Matchcode: 5.0SMDJ26A
Rutronik No.: DTRL10454
Unit Pack: 500
MOQ: 500
package: SMC
Packaging: REEL
On request
1.0229 $
511.45 $

Prices

500 1.0229 $
1,000 0.979 $
1,500 0.9571 $
2,000 0.906 $
3,000 0.8621 $

Parameter

Package
SMC
PowerDissipati
5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
30.4 V
Automotive
NO
Clamping voltag
42.1 V
Stand-off V Vwm
26 V
Serie
5.0SMDJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?