Cart

5.0SMDJ12CA

LITTELFUSE 5.0SMDJ12CA

image shown is a representation only

LITTELFUSE

TRANSIL BI 5KW 14V SMC
Supplier: Littelfuse
Matchcode: 5.0SMDJ12CA
Rutronik No.: DTRL8962
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7635 $
2,290.50 $

TRANSIL BI 5KW 14V SMC Description

The 5.0SMDJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features:

  • Halogen-Free
  • RoHS compliant
  • For surface mounted applications to optimize board space
  • Low profile package
  • Built-in strain relief
  • Typical maximum temperature coefficient ΔVBR = 0.1% x VBR@25°C x ΔT
  • Glass passivated chip junction 5000W peak pulse power capability at 10×1000μs waveform, repetition rate (duty cycles):0.01%
  • Fast response time: typically less than 1.0ps from 0V to BV min
  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical IR less than 5µA above 22V
  • High Temperature soldering guaranteed: 260°C/40 seconds at terminals
  • Plastic package has Underwriters Laboratory Flammability 94V-O
  • Matte Tin Lead–free Plated

Parameter

Package
SMC
PowerDissipati
5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
14 V
Automotive
NO
Clamping voltag
19.9 V
Stand-off V Vwm
12 V
Serie
5.0SMDJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?