Cart

5.0SMDJ120A-T7

LITTELFUSE 5.0SMDJ120A-T7

image shown is a representation only

LITTELFUSE

TVS-DIODE UNI 5KW 140V SMC T7
Supplier: Littelfuse
Matchcode: 5.0SMDJ120A
Rutronik No.: DTRL10759
Unit Pack: 500
MOQ: 500
package: SMC
Packaging: REEL
On request
1.11 $
555.00 $

Prices

500 1.11 $
1,000 1.0684 $
1,500 1.0444 $
2,000 0.9886 $
3,000 0.9408 $

Parameter

Package
SMC
PowerDissipati
5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
140 V
Automotive
NO
Clamping voltag
193 V
Stand-off V Vwm
120 V
Serie
5.0SMDJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?