Cart

40005000440

LITTELFUSE 40005000440

image shown is a representation only

LITTELFUSE

0.5A 250V slow TE5 short pins
Supplier: Littelfuse
Matchcode: FU0,5ASSUBR5SH
Rutronik No.: FUSE7228
Unit Pack: 1400
MOQ: 1400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6597 $
923.58 $

Prices

1,400 0.6597 $
2,800 0.6482 $
4,200 0.631 $

0.5A 250V slow TE5 short pins Description

The Littelfuse 400 Series is a TE5® Time Lag Fuse with High Breaking Capacity.


Features:

  • Operating temperature: -40°C to 125°C
  • Higher nominal melting I2T
  • Higher interrupt rating
  • Broad current rating 500mA to 6.3A
  • Lead-Free, Halogen-Free, Compliance with RoHS
  • Shock safe casing

Applications:

  • SMPS for NB, printers, adaptors, consumer electronics, industrial controllers, battery chargers

Parameter

Current
0.5 A
Time characteri
SLOW
Voltage
250 V
Dimension
8,5x8x4
Version
short pins
Breaking capaci
130
Series
400
Axial/Radial
RADIAL
Pitch
5.1 mm
Approvals
IEC60127-3
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
Philippines
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?