30R135UPR
30R135UPR
Description:
1.35A resettable PTCs 30V
Supplier:
LITTELFUSE
Matchcode:
FU1,35ARESET
Rutronik No.:
FUSE12122
Unit Pack:
2000
MOQ:
2000
Packaging:
AMMOPACK
Find Alternatives
- Termination
- THT
- I(HOLD)
- 1.35 A
- Voltage
- 30 V
- Dimension
- 8,9x13,5
- Version
- Radial
- I(MAX)
- 40 A
- Approvals
- UR/TUV
- Pitch
- 5.1 mm
- Series
- 30R
- Automotive
- NO
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks