Cart

30R135UPR

LITTELFUSE 30R135UPR

image shown is a representation only

LITTELFUSE

1.35A resettable PTCs 30V
Supplier: Littelfuse
Matchcode: FU1,35ARESET
Rutronik No.: FUSE6160
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.256 $
512.00 $

Prices

2,000 0.256 $
4,000 0.2516 $
6,000 0.2449 $

Parameter

Termination
THT
I(HOLD)
1.35 A
Voltage
30 V
Dimension
8,9x13,5
Version
Radial
I(MAX)
40 A
Pitch
5.1 mm
Series
30R
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?