Cart

30R110UU

LITTELFUSE 30R110UU

image shown is a representation only

LITTELFUSE

1.1A resettable PTCs 30V
Supplier: Littelfuse
Matchcode: FU1,1ARESET
Rutronik No.: FUSE8641
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.3969 $
198.45 $

Prices

500 0.3969 $
1,000 0.3902 $
1,500 0.3835 $
3,000 0.3767 $

Parameter

Termination
THT
I(HOLD)
1.1 A
Voltage
30 V
Dimension
7x14
Version
Radial
I(MAX)
40 A
Approvals
UR/TUV
Pitch
5.1 mm
Series
30R
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?