Cart

30R110UPR

LITTELFUSE 30R110UPR

image shown is a representation only

LITTELFUSE

1.1A resettable PTCs 30V
Supplier: Littelfuse
Matchcode: FU1,1ARESET
Rutronik No.: FUSE5245
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1832 $
366.40 $

Prices

2,000 0.1832 $
4,000 0.18 $
6,000 0.1753 $

Parameter

Termination
THT
I(HOLD)
1.1 A
Voltage
30 V
Dimension
7x14
Version
Radial
I(MAX)
40 A
Pitch
5.1 mm
Series
30R
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?