Cart

30KPA90CA-B

LITTELFUSE 30KPA90CA-B

image shown is a representation only

LITTELFUSE

TRANSIL BI 30KW 106V P600
Supplier: Littelfuse
Matchcode: 30KPA90CA-B
Rutronik No.: DTRL10105
Unit Pack: 100
MOQ: 100
package: P600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
15.10 $
1,510.00 $

Parameter

Package
P600
PowerDissipati
30 kW
Application
BIDIRECTIO
Breakdown-V(BR)
106 V
Automotive
NO
Clamping voltag
207 V
Stand-off V Vwm
90 V
Serie
30KP
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?