2920L500/16MR
2920L500/16MR
Description:
POLYFUSE 5A 16V SMD 2920
Supplier:
LITTELFUSE
Matchcode:
FU5ARESET
Rutronik No.:
FUSE11892
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Termination
- SMT
- I(HOLD)
- 5 A
- Voltage
- 16 V
- Dimension
- 2920
- I(MAX)
- 40 A
- Approvals
- UR/TUV
- Series
- 2920L
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks