Cart

24108000021

LITTELFUSE 24108000021

image shown is a representation only

LITTELFUSE

800mA 250V medium 5x25 ceramic
Supplier: Littelfuse
Matchcode: FU0,8AM5X25CC
Rutronik No.: FUSE8673
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.01 $
301.00 $

Prices

100 3.01 $
200 2.96 $
300 2.91 $
500 2.86 $

Parameter

Current
0.8 A
Time characteri
medium
Voltage
250 V
Dimension
5x25
Breaking capaci
80
Series
241
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?