Cart

1812L260THDR

LITTELFUSE 1812L260THDR

image shown is a representation only

LITTELFUSE

Resettable Fuse 2.6A 8V SMD
Supplier: Littelfuse
Matchcode: FU2,6ARESET
Rutronik No.: FUSE8308
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2585 $
387.75 $

Prices

1,500 0.2585 $
3,000 0.254 $
6,000 0.2472 $

Parameter

Termination
SMT
I(HOLD)
2.6 A
Voltage
8 V
Dimension
1812
Version
SMD
I(MAX)
100 A
Approvals
UR/TUV
Series
1812L
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?