1812L035/30DR
1812L035/30DR
Description:
Resettable Fuse 350mA 30V SMD
Supplier:
LITTELFUSE
Matchcode:
FU0,35ARESET
Rutronik No.:
FUSE8617
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
Find Alternatives
Datasheet
- Termination
- SMT
- I(HOLD)
- 0.35 A
- Voltage
- 30 V
- Dimension
- 1812
- Version
- SMD
- I(MAX)
- 100 A
- Approvals
- UR/TUV
- Series
- 1812L
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks